B3SN-3112P | |
---|---|
DigiKey Part Number | SW262TR-ND - Tape & Reel (TR) SW262CT-ND - Cut Tape (CT) SW262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SN-3112P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SN-3112P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Grounding Pin, Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.54600 | ¥85.46 |
25 | ¥7.98960 | ¥199.74 |
100 | ¥6.93730 | ¥693.73 |
250 | ¥6.31236 | ¥1,578.09 |
500 | ¥5.85212 | ¥2,926.06 |
1,000 | ¥5.42479 | ¥5,424.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.93160 | ¥14,794.80 |
6,000 | ¥4.60284 | ¥27,617.04 |
15,000 | ¥4.27406 | ¥64,110.90 |