LM2902DR | |
---|---|
DigiKey Part Number | 296-14594-2-ND - Tape & Reel (TR) 296-14594-1-ND - Cut Tape (CT) 296-14594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24280 | ¥56.07 |
100 | ¥1.66910 | ¥166.91 |
250 | ¥1.51292 | ¥378.23 |
500 | ¥1.25200 | ¥626.00 |
1,000 | ¥0.93896 | ¥938.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86072 | ¥2,151.80 |
5,000 | ¥0.80855 | ¥4,042.75 |
12,500 | ¥0.75639 | ¥9,454.88 |
25,000 | ¥0.69379 | ¥17,344.75 |
62,500 | ¥0.66770 | ¥41,731.25 |
125,000 | ¥0.64560 | ¥80,700.00 |