LM2902DR2G | |
---|---|
DigiKey Part Number | LM2902DR2GOSTR-ND - Tape & Reel (TR) LM2902DR2GOSCT-ND - Cut Tape (CT) LM2902DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.94240 | ¥73.56 |
100 | ¥1.98340 | ¥198.34 |
250 | ¥1.64192 | ¥410.48 |
500 | ¥1.50496 | ¥752.48 |
1,000 | ¥1.12873 | ¥1,128.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06028 | ¥2,650.70 |
5,000 | ¥0.99189 | ¥4,959.45 |
12,500 | ¥0.90980 | ¥11,372.50 |
25,000 | ¥0.87559 | ¥21,889.75 |
62,500 | ¥0.85507 | ¥53,441.88 |