LM2902M/NOPB | |
---|---|
DigiKey Part Number | LM2902M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2902M/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61500 | ¥106.15 |
55 | ¥10.07564 | ¥554.16 |
110 | ¥8.27700 | ¥910.47 |
275 | ¥7.73724 | ¥2,127.74 |
550 | ¥6.83758 | ¥3,760.67 |
1,045 | ¥5.39805 | ¥5,640.96 |
2,530 | ¥5.03816 | ¥12,746.54 |
5,005 | ¥4.78626 | ¥23,955.23 |