LM2576D2TR4-5G | |
---|---|
DigiKey Part Number | LM2576D2TR4-5GOSTR-ND - Tape & Reel (TR) LM2576D2TR4-5GOSCT-ND - Cut Tape (CT) LM2576D2TR4-5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576D2TR4-5G |
Description | IC REG BUCK 5V 3A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576D2TR4-5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.56900 | ¥195.69 |
25 | ¥18.46400 | ¥461.60 |
100 | ¥14.77100 | ¥1,477.10 |
250 | ¥12.92468 | ¥3,231.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.55541 | ¥10,044.33 |
1,600 | ¥9.97047 | ¥15,952.75 |
2,400 | ¥9.60120 | ¥23,042.88 |
5,600 | ¥9.23192 | ¥51,698.75 |