LM2901DR2G

DigiKey Part Number
LM2901DR2GOSTR-ND - Tape & Reel (TR)
LM2901DR2GOSCT-ND - Cut Tape (CT)
LM2901DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DR2G
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Collector, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.46800¥34.68
25¥3.17600¥79.40
100¥2.14150¥214.15
250¥1.77232¥443.08
500¥1.62458¥812.29
1,000¥1.21839¥1,218.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.14454¥2,861.35
5,000¥1.07071¥5,353.55
12,500¥0.98209¥12,276.12
25,000¥0.94517¥23,629.25
62,500¥0.92302¥57,688.75
Manufacturers Standard Package