FDMD86100 | |
---|---|
DigiKey Part Number | FDMD86100TR-ND - Tape & Reel (TR) FDMD86100CT-ND - Cut Tape (CT) FDMD86100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMD86100 |
Description | MOSFET 2N-CH 100V 10A 8PWR 5X6 |
Customer Reference | |
Detailed Description | Mosfet Array 100V 10A 2.2W Surface Mount 8-Power 5x6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060pF @ 50V | |
Power - Max | 2.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power 5x6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥30.01500 | ¥300.15 |
100 | ¥24.27890 | ¥2,427.89 |
500 | ¥21.58144 | ¥10,790.72 |
1,000 | ¥18.47912 | ¥18,479.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.40008 | ¥52,200.24 |