FDMS8090 | |
---|---|
DigiKey Part Number | FDMS8090TR-ND - Tape & Reel (TR) FDMS8090CT-ND - Cut Tape (CT) FDMS8090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8090 |
Description | MOSFET 2N-CH 100V 10A 8MLP PWR56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 10A 2.2W Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800pF @ 50V | |
Power - Max | 2.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-MLP (5x6), Power56 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥43.40400 | ¥434.04 |
100 | ¥35.11040 | ¥3,511.04 |
500 | ¥31.20960 | ¥15,604.80 |
1,000 | ¥26.72319 | ¥26,723.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.16275 | ¥75,488.25 |