SIZ270DT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ270DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ270DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ270DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ270DT-T1-GE3 |
Description | MOSFET 2N-CH 100V 7.1A 8PWRPAIR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 7.1A (Ta), 19.5A (Tc), 6.9A (Ta), 19.1A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ270DT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 7.1A (Ta), 19.5A (Tc), 6.9A (Ta), 19.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 37.7mOhm @ 7A, 10V, 39.4mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 860pF @ 50V, 845pF @ 50V | |
Power - Max | 4.3W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.12100 | ¥91.21 |
100 | ¥7.09550 | ¥709.55 |
500 | ¥6.01428 | ¥3,007.14 |
1,000 | ¥4.89927 | ¥4,899.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61210 | ¥13,836.30 |
6,000 | ¥4.39247 | ¥26,354.82 |
9,000 | ¥4.18975 | ¥37,707.75 |