CSD87312Q3E | |
---|---|
DigiKey Part Number | 296-35526-2-ND - Tape & Reel (TR) 296-35526-1-ND - Cut Tape (CT) 296-35526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87312Q3E |
Description | MOSFET 2N-CH 30V 27A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 27A 2.5W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87312Q3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 27A | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 7A , 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.63000 | ¥96.30 |
100 | ¥7.48710 | ¥748.71 |
500 | ¥6.34644 | ¥3,173.22 |
1,000 | ¥5.16986 | ¥5,169.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.86676 | ¥12,166.90 |
5,000 | ¥4.63501 | ¥23,175.05 |
12,500 | ¥4.42108 | ¥55,263.50 |