SIZF5300DT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZF5300DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZF5300DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZF5300DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF5300DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 35A PWRPAIR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 35A (Ta), 125A (Tc) 4.5W (Ta), 56.8W (Tc) Surface Mount PowerPAIR® 3x3FS |
Datasheet | Datasheet |
EDA/CAD Models | SIZF5300DT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 35A (Ta), 125A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.43mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480pF @ 15V | |
Power - Max | 4.5W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerPair™ | |
Supplier Device Package | PowerPAIR® 3x3FS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.54600 | ¥135.46 |
100 | ¥10.78480 | ¥1,078.48 |
500 | ¥9.12536 | ¥4,562.68 |
1,000 | ¥7.74272 | ¥7,742.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.84468 | ¥20,534.04 |