AONP36336 | |
---|---|
DigiKey Part Number | 785-AONP36336TR-ND - Tape & Reel (TR) 785-AONP36336CT-ND - Cut Tape (CT) 785-AONP36336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONP36336 |
Description | MOSFET 2N-CH 30V 50A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 50A (Tc) 3.4W (Ta), 33W (Tc), 3.1W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330pF @ 15V | |
Power - Max | 3.4W (Ta), 33W (Tc), 3.1W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.25700 | ¥72.57 |
100 | ¥5.64180 | ¥564.18 |
500 | ¥4.78204 | ¥2,391.02 |
1,000 | ¥3.89555 | ¥3,895.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.32497 | ¥9,974.91 |