AUIRFN8459TR | |
---|---|
DigiKey Part Number | 448-AUIRFN8459TR-ND - Tape & Reel (TR) 448-AUIRFN8459TRCT-ND - Cut Tape (CT) 448-AUIRFN8459TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFN8459TR |
Description | MOSFET 2N-CH 40V 50A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 50A 50W Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFN8459TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 50A | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 60nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250pF @ 25V | |
Power - Max | 50W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PQFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥18.62800 | ¥186.28 |
100 | ¥15.06910 | ¥1,506.91 |
500 | ¥13.39446 | ¥6,697.23 |
1,000 | ¥11.46893 | ¥11,468.93 |
2,000 | ¥10.79926 | ¥21,598.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.79924 | ¥43,196.96 |