AONR32314 | |
---|---|
DigiKey Part Number | AONR32314-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONR32314 |
Description | MOSFET N-CH 30V 17A/30A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 30A (Tc) 4.1W (Ta), 24W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1420 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06800 | ¥5,340.00 |
10,000 | ¥0.99171 | ¥9,917.10 |
25,000 | ¥0.96883 | ¥24,220.75 |
50,000 | ¥0.94413 | ¥47,206.50 |