AONP36332 | |
---|---|
DigiKey Part Number | 785-AONP36332TR-ND - Tape & Reel (TR) 785-AONP36332CT-ND - Cut Tape (CT) 785-AONP36332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONP36332 |
Description | MOSFET 2N-CH 30V 24A/50A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 24A (Ta), 50A (Tc), 20A (Ta), 50A (Tc) 3.4W (Ta), 33W (Tc), 3.1W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 24A (Ta), 50A (Tc), 20A (Ta), 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V, 4.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V, 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520pF @ 15V | |
Power - Max | 3.4W (Ta), 33W (Tc), 3.1W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.58700 | ¥85.87 |
25 | ¥8.15080 | ¥203.77 |
100 | ¥6.69430 | ¥669.43 |
250 | ¥6.25752 | ¥1,564.38 |
500 | ¥5.52980 | ¥2,764.90 |
1,000 | ¥4.36565 | ¥4,365.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07464 | ¥12,223.92 |
6,000 | ¥3.87091 | ¥23,225.46 |
15,000 | ¥3.72538 | ¥55,880.70 |