AOE6930 | |
---|---|
DigiKey Part Number | 785-AOE6930TR-ND - Tape & Reel (TR) 785-AOE6930CT-ND - Cut Tape (CT) 785-AOE6930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOE6930 |
Description | MOSFET 2N-CH 30V 22A/85A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 22A (Tc), 85A (Tc) 24W, 75W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AOE6930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 22A (Tc), 85A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 20A, 10V, 0.83mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V, 65nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1075pF @ 15V, 5560pF @ 15V | |
Power - Max | 24W, 75W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥14.62900 | ¥146.29 |
100 | ¥11.64110 | ¥1,164.11 |
500 | ¥9.85042 | ¥4,925.21 |
1,000 | ¥8.35794 | ¥8,357.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.94005 | ¥23,820.15 |
6,000 | ¥7.64155 | ¥45,849.30 |
9,000 | ¥7.38856 | ¥66,497.04 |