DMT3009LDT-7 | |
---|---|
DigiKey Part Number | DMT3009LDT-7DITR-ND - Tape & Reel (TR) DMT3009LDT-7DICT-ND - Cut Tape (CT) DMT3009LDT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3009LDT-7 |
Description | MOSFET 2N-CH 30V 30A 8VDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A 1.2W Surface Mount V-DFN3030-8 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMT3009LDT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 14.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8 (Type K) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.81300 | ¥58.13 |
100 | ¥4.52110 | ¥452.11 |
500 | ¥3.83234 | ¥1,916.17 |
1,000 | ¥3.12186 | ¥3,121.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74618 | ¥8,238.54 |