TCA39306DDFR | |
---|---|
DigiKey Part Number | 296-TCA39306DDFRTR-ND - Tape & Reel (TR) 296-TCA39306DDFRCT-ND - Cut Tape (CT) 296-TCA39306DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA39306DDFR |
Description | FM+ IC BUS AND SMBUS VOLTAGE TRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCA39306DDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | - | |
Voltage - VCCA | 0.85 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21200 | ¥180.30 |
100 | ¥5.92420 | ¥592.42 |
250 | ¥5.53780 | ¥1,384.45 |
500 | ¥4.89394 | ¥2,446.97 |
1,000 | ¥3.86363 | ¥3,863.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24090 | ¥6,722.70 |
6,000 | ¥2.08636 | ¥12,518.16 |
15,000 | ¥2.00909 | ¥30,136.35 |
30,000 | ¥1.93181 | ¥57,954.30 |