TCA39306DTMR | |
---|---|
DigiKey Part Number | 296-TCA39306DTMRTR-ND - Tape & Reel (TR) 296-TCA39306DTMRCT-ND - Cut Tape (CT) 296-TCA39306DTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA39306DTMR |
Description | IC TRANSLTR BIDIRECTIONAL 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCA39306DTMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.85 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.33900 | ¥53.39 |
25 | ¥5.07000 | ¥126.75 |
100 | ¥4.16470 | ¥416.47 |
250 | ¥3.89320 | ¥973.30 |
500 | ¥3.44044 | ¥1,720.22 |
1,000 | ¥3.18796 | ¥3,187.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.18796 | ¥15,939.80 |