R87F-FG90 | |
---|---|
DigiKey Part Number | R87F-FG90-ND |
Manufacturer | |
Manufacturer Product Number | R87F-FG90 |
Description | GRILL GUARD FOR 92MM FANS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Metal 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | R87F/R87T Series | |
Features | 6 Rings | |
Material | Metal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.77000 | ¥56.77 |