R87F-A4A93HP | |
---|---|
DigiKey Part Number | Z3562-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A4A93HP |
Description | FAN AXIAL 92X25MM 200VAC TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 35.7 CFM (1.00m³/min) | |
Static Pressure | 0.275 in H2O (68.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 11.00W | |
RPM | 3050 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.90000 | ¥669.90 |
10 | ¥606.10300 | ¥6,061.03 |
25 | ¥566.22520 | ¥14,155.63 |
50 | ¥558.25100 | ¥27,912.55 |
100 | ¥514.38910 | ¥51,438.91 |