R87F-PC | |
---|---|
DigiKey Part Number | Z3563-ND |
Manufacturer | |
Manufacturer Product Number | R87F-PC |
Description | PLUG CORD 250V 3A 1M FOR R87 FAN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | 2.8 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | UL | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 3 A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥61.77900 | ¥617.79 |
100 | ¥51.48290 | ¥5,148.29 |
1,000 | ¥47.07042 | ¥47,070.42 |