R87F-FG120 | |
---|---|
DigiKey Part Number | Z12363-ND |
Manufacturer | |
Manufacturer Product Number | R87F-FG120 |
Description | GRILL GUARD FOR 120MM FANS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Metal 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | R87F/R87T Series | |
Features | 8 Rings | |
Material | Metal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.43000 | ¥60.43 |
10 | ¥58.38800 | ¥583.88 |
25 | ¥56.69960 | ¥1,417.49 |
50 | ¥53.32500 | ¥2,666.25 |
100 | ¥47.92480 | ¥4,792.48 |
250 | ¥47.25004 | ¥11,812.51 |
500 | ¥44.21258 | ¥22,106.29 |
1,000 | ¥43.53758 | ¥43,537.58 |