R87F-A4A13HP | |
---|---|
DigiKey Part Number | Z3715-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A4A13HP |
Description | FAN AXIAL 120X25MM 200VAC TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 120mm L x 120mm H Ball 78.5 CFM (2.20m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 78.5 CFM (2.20m³/min) | |
Static Pressure | 0.177 in H2O (44.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 39.0dB | |
Power (Watts) | 14.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.772 lb (350.17 g) | |
Current Rating (Amps) | 0.078A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.36000 | ¥693.36 |
10 | ¥627.33000 | ¥6,273.30 |
25 | ¥586.05680 | ¥14,651.42 |
50 | ¥577.80380 | ¥28,890.19 |
100 | ¥532.40480 | ¥53,240.48 |