R87F-A3A93HP | |
---|---|
DigiKey Part Number | Z11650-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A3A93HP |
Description | FAN AXIAL 92X25MM 115VAC TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 35.7 CFM (1.00m³/min) | |
Static Pressure | 0.197 in H2O (49.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB | |
Power (Watts) | 13.00W | |
RPM | 2550 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.98000 | ¥555.98 |
10 | ¥503.00800 | ¥5,030.08 |
25 | ¥469.91680 | ¥11,747.92 |
50 | ¥463.29940 | ¥23,164.97 |
100 | ¥426.89710 | ¥42,689.71 |