AFB0924SH-AF00 | |
---|---|
DigiKey Part Number | 603-1714-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924SH-AF00 |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0924SH-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 102.6 CFM (2.87m³/min) | |
Static Pressure | 0.526 in H2O (131.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.267 lb (121.11 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.26000 | ¥165.26 |
10 | ¥157.77400 | ¥1,577.74 |
25 | ¥142.74560 | ¥3,568.64 |
72 | ¥131.47597 | ¥9,466.27 |
144 | ¥117.95319 | ¥16,985.26 |
288 | ¥108.93778 | ¥31,374.08 |
504 | ¥101.42492 | ¥51,118.16 |