PCA9509PGM,125 | |
---|---|
DigiKey Part Number | 568-9936-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9509PGM,125 |
Description | IC REDRIVER I2C 2CH 400KHZ 8XQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9509PGM,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 5µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.86801 | ¥15,472.04 |
8,000 | ¥3.67461 | ¥29,396.88 |
12,000 | ¥3.53646 | ¥42,437.52 |