P82B96P | |
---|---|
DigiKey Part Number | 296-20943-5-ND |
Manufacturer | |
Manufacturer Product Number | P82B96P |
Description | IC REDRIVER I2C 1CH 400KHZ 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | P82B96P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 4 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.87000 | ¥43.87 |
10 | ¥39.42000 | ¥394.20 |
50 | ¥37.26600 | ¥1,863.30 |
100 | ¥32.29780 | ¥3,229.78 |
250 | ¥30.64112 | ¥7,660.28 |
500 | ¥27.49430 | ¥13,747.15 |
1,000 | ¥23.18800 | ¥23,188.00 |
2,500 | ¥22.02856 | ¥55,071.40 |