ISL54059IRTZ | |
---|---|
DigiKey Part Number | ISL54059IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54059IRTZ |
Description | IC SWITCH SPDTX2 520MOHM 10TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 520mOhm (Typ) 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54059IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 520mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 16ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 36pF | |
Current - Leakage (IS(off)) (Max) | 8.13nA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.81560 | ¥295.39 |
100 | ¥10.06690 | ¥1,006.69 |
300 | ¥9.45277 | ¥2,835.83 |
500 | ¥8.27122 | ¥4,135.61 |
1,000 | ¥6.85322 | ¥6,853.22 |
2,500 | ¥6.38063 | ¥15,951.58 |
5,000 | ¥6.14430 | ¥30,721.50 |