DG2535EDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG2535EDN-T1-GE4TR-ND - Tape & Reel (TR) DG2535EDN-T1-GE4CT-ND - Cut Tape (CT) DG2535EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2535EDN-T1-GE4 |
Description | IC SWITCH SPDT X 2 500MOHM 10DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG2535EDN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 58ns | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.81400 | ¥118.14 |
25 | ¥11.21440 | ¥280.36 |
100 | ¥9.21140 | ¥921.14 |
250 | ¥8.61076 | ¥2,152.69 |
500 | ¥7.60950 | ¥3,804.75 |
1,000 | ¥6.00744 | ¥6,007.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.60697 | ¥14,017.42 |
5,000 | ¥5.32664 | ¥26,633.20 |
12,500 | ¥5.12639 | ¥64,079.88 |