TS3A24159DRCR | |
---|---|
DigiKey Part Number | 296-21914-2-ND - Tape & Reel (TR) 296-21914-1-ND - Cut Tape (CT) 296-21914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24159DRCR |
Description | IC SWITCH SPDTX2 300MOHM 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24159DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 23MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 90pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.52400 | ¥75.24 |
25 | ¥7.14120 | ¥178.53 |
100 | ¥5.86500 | ¥586.50 |
250 | ¥5.48260 | ¥1,370.65 |
500 | ¥4.84518 | ¥2,422.59 |
1,000 | ¥3.82521 | ¥3,825.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57014 | ¥10,710.42 |
6,000 | ¥3.39165 | ¥20,349.90 |
15,000 | ¥3.26414 | ¥48,962.10 |