KTS1680CEUZ-TR | |
---|---|
DigiKey Part Number | 2763-KTS1680CEUZ-TR-ND - Tape & Reel (TR) 2763-KTS1680CEUZ-TRCT-ND - Cut Tape (CT) 2763-KTS1680CEUZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1680CEUZ-TR |
Description | OVERVOLTAGE PROTECTED LOAD SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 2.3 ~ 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.7x1.21) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.65480 | ¥141.37 |
100 | ¥4.61560 | ¥461.56 |
250 | ¥4.28684 | ¥1,071.71 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥2.91875 | ¥2,918.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64512 | ¥7,935.36 |
6,000 | ¥2.46270 | ¥14,776.20 |
15,000 | ¥2.37148 | ¥35,572.20 |
30,000 | ¥2.28027 | ¥68,408.10 |