P82B96PWR | |
---|---|
DigiKey Part Number | 296-20944-2-ND - Tape & Reel (TR) 296-20944-1-ND - Cut Tape (CT) 296-20944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96PWR |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | P82B96PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 4 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
100 | ¥10.97340 | ¥1,097.34 |
250 | ¥10.30348 | ¥2,575.87 |
500 | ¥9.01554 | ¥4,507.77 |
1,000 | ¥7.47002 | ¥7,470.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.95485 | ¥13,909.70 |
6,000 | ¥6.69726 | ¥40,183.56 |
10,000 | ¥6.43967 | ¥64,396.70 |