P82B96DGKR | |
---|---|
DigiKey Part Number | 296-20941-2-ND - Tape & Reel (TR) 296-20941-1-ND - Cut Tape (CT) 296-20941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96DGKR |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | P82B96DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 4 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.85600 | ¥298.56 |
25 | ¥28.22400 | ¥705.60 |
100 | ¥24.46140 | ¥2,446.14 |
250 | ¥23.20732 | ¥5,801.83 |
500 | ¥20.82390 | ¥10,411.95 |
1,000 | ¥17.56224 | ¥17,562.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.68415 | ¥41,710.38 |
5,000 | ¥16.05693 | ¥80,284.65 |