P82B96PW | |
---|---|
DigiKey Part Number | 296-33486-5-ND |
Manufacturer | |
Manufacturer Product Number | P82B96PW |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | P82B96PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 4 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.89000 | ¥44.89 |
10 | ¥40.29600 | ¥402.96 |
25 | ¥38.09560 | ¥952.39 |
150 | ¥33.01760 | ¥4,952.64 |
300 | ¥31.32413 | ¥9,397.24 |
600 | ¥28.10715 | ¥16,864.29 |
1,050 | ¥23.70488 | ¥24,890.12 |