P82B96DPZ | |
---|---|
DigiKey Part Number | 568-P82B96DPZTR-ND - Tape & Reel (TR) 568-P82B96DPZCT-ND - Cut Tape (CT) 568-P82B96DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96DPZ |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | 270ns | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥33.30800 | ¥333.08 |
25 | ¥31.49200 | ¥787.30 |
100 | ¥27.29320 | ¥2,729.32 |
250 | ¥25.89336 | ¥6,473.34 |
500 | ¥23.23400 | ¥11,617.00 |
1,000 | ¥19.59496 | ¥19,594.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.61522 | ¥46,538.05 |