BUK7275-100A,118 | |
---|---|
DigiKey Part Number | 1727-7159-2-ND - Tape & Reel (TR) 1727-7159-1-ND - Cut Tape (CT) 1727-7159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7275-100A,118 |
Description | MOSFET N-CH 100V 21.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 21.7A (Tc) 89W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.70900 | ¥77.09 |
100 | ¥5.99560 | ¥599.56 |
500 | ¥5.08170 | ¥2,540.85 |
1,000 | ¥4.13963 | ¥4,139.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.54008 | ¥35,400.80 |