BUK9Y53-100B,115 | |
---|---|
DigiKey Part Number | 1727-4944-2-ND - Tape & Reel (TR) 1727-4944-1-ND - Cut Tape (CT) 1727-4944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y53-100B,115 |
Description | MOSFET N-CH 100V 23A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 75W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y53-100B,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2130 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.21500 | ¥62.15 |
100 | ¥4.83640 | ¥483.64 |
500 | ¥4.09964 | ¥2,049.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.33953 | ¥5,009.30 |
3,000 | ¥3.14378 | ¥9,431.34 |
7,500 | ¥2.99407 | ¥22,455.52 |
10,500 | ¥2.93767 | ¥30,845.53 |