PSMN030-60YS,115 | |
---|---|
DigiKey Part Number | 1727-4628-2-ND - Tape & Reel (TR) 1727-4628-1-ND - Cut Tape (CT) 1727-4628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN030-60YS,115 |
Description | MOSFET N-CH 60V 29A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 29A (Tc) 56W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 686 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
100 | ¥3.22730 | ¥322.73 |
500 | ¥2.69642 | ¥1,348.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.29486 | ¥3,442.29 |
3,000 | ¥2.04386 | ¥6,131.58 |
7,500 | ¥1.93629 | ¥14,522.18 |
10,500 | ¥1.82945 | ¥19,209.22 |