29A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,500 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.14983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 29A (Tc) | 5V | 34mOhm @ 5A, 10V | 2.1V @ 1mA | 24.7 nC @ 5 V | ±10V | 2844 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
85,662 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.69278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Tc) | 4.5V, 10V | 5mOhm @ 15A, 10V | 2.5V @ 250µA | 195 nC @ 10 V | ±20V | 6000 pF @ 15 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
965 In Stock | 1 : ¥71.01000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.7V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,635 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.29486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Tc) | 10V | 24.7mOhm @ 15A, 10V | 4V @ 1mA | 13 nC @ 10 V | ±20V | 686 pF @ 30 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
4,256 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Tc) | 4.5V, 10V | 35mOhm @ 29A, 10V | 2V @ 28µA | 13 nC @ 5 V | ±20V | 800 pF @ 30 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,621 In Stock | 1 : ¥7.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 29A (Tc) | 10V | 40mOhm @ 16A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
599 In Stock | 1 : ¥11.00000 Cut Tape (CT) 3,000 : ¥4.53871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 29A (Tc) | 7.5V, 10V | 34.5mOhm @ 10A, 10V | 4V @ 250µA | 17 nC @ 7.5 V | ±20V | 740 pF @ 75 V | - | 69.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,669 In Stock | 1 : ¥12.48000 Cut Tape (CT) 800 : ¥6.72004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 29A (Tc) | 10V | 40mOhm @ 16A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 3.8W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,084 In Stock | 1 : ¥47.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 15A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±30V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
797 In Stock | 1 : ¥67.07000 Cut Tape (CT) 1,000 : ¥38.03520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 29A (Tc) | 15V, 18V | 78.1mOhm @ 8.9A, 18V | 5.1V @ 2.8mA | 20.6 nC @ 18 V | +23V, -10V | 700 pF @ 800 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,964 In Stock | 1 : ¥70.19000 Cut Tape (CT) 2,500 : ¥26.88711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 6V | 80mOhm @ 8A, 6V | 2.5V @ 30.7mA | 6.2 nC @ 6 V | +7V, -6V | 225 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN8080-8 | 8-VDFN Exposed Pad | ||
2,639 In Stock | 1 : ¥78.98000 Cut Tape (CT) 3,000 : ¥41.95703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | |||
289 In Stock | 1 : ¥79.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 105mOhm @ 14.5A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±25V | 2722 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
536 In Stock | 1 : ¥83.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 105mOhm @ 14.5A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±25V | 2722 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,000 In Stock | 1 : ¥89.65000 Cut Tape (CT) 1,000 : ¥50.87476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,585 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.37854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Tc) | 4.5V, 10V | 4.6mOhm @ 14A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 5400 pF @ 20 V | - | 7.1W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
447 In Stock | 1 : ¥23.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 102mOhm @ 13A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±30V | 1804 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
464 In Stock | 1 : ¥35.55000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 15A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±30V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
5,618 In Stock | 1 : ¥36.62000 Cut Tape (CT) 2,000 : ¥24.33592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 80mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1640 pF @ 400 V | - | 167W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
2,896 In Stock | 1 : ¥53.04000 Cut Tape (CT) 1,700 : ¥27.41939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 80mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1640 pF @ 400 V | - | 174W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
5,100 In Stock | 1 : ¥55.50000 Cut Tape (CT) 3,000 : ¥29.49055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 65mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2850 pF @ 400 V | - | 180W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4-1 | 4-PowerTSFN | |||
588 In Stock | 1 : ¥87.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,000 In Stock | 1 : ¥37.93000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 130mOhm @ 10.8A, 10V | 4V @ 250µA | 51 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
1,976 In Stock | 1 : ¥38.34000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 130mOhm @ 10.8A, 10V | 4V @ 250µA | 51 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ITO-220AB-F | TO-220-3 Full Pack, Isolated Tab | ||
3,000 In Stock | 1 : ¥43.76000 Cut Tape (CT) 3,000 : ¥21.29577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 95mOhm @ 12.5A, 10V | 4.5V @ 630µA | 53 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 171W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN |