SQ4184EY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ4184EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4184EY-T1_GE3CT-ND - Cut Tape (CT) SQ4184EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4184EY-T1_GE3 |
Description | MOSFET N-CH 40V 29A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.64000 | ¥106.40 |
100 | ¥8.27470 | ¥827.47 |
500 | ¥7.01380 | ¥3,506.90 |
1,000 | ¥5.71345 | ¥5,713.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.37854 | ¥13,446.35 |
5,000 | ¥5.12241 | ¥25,612.05 |
12,500 | ¥4.88599 | ¥61,074.87 |