CD74HCT27E | |
---|---|
DigiKey Part Number | 296-41545-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT27E |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT27E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.47160 | ¥111.79 |
100 | ¥3.64960 | ¥364.96 |
250 | ¥3.38996 | ¥847.49 |
500 | ¥2.88514 | ¥1,442.57 |
1,000 | ¥2.53974 | ¥2,539.74 |