NHD-C128128BZ-FSW-GBW | |
---|---|
DigiKey Part Number | NHD-C128128BZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C128128BZ-FSW-GBW |
Description | LCD COG GRAPH 128X128 WH TRANSFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 65.50mm W x 60.51mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | Parallel, 8-Bit | |
Controller Type | ST-7528 | |
Graphics Color | Blue (Gray - Inverted) | |
Background Color | Gray (Blue - Inverted) | |
Dot Size | 0.42mm W x 0.42mm H | |
Dot Pitch | 0.44mm W x 0.44mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.00000 | ¥266.00 |
5 | ¥250.03800 | ¥1,250.19 |
10 | ¥234.08100 | ¥2,340.81 |
50 | ¥220.78340 | ¥11,039.17 |
100 | ¥212.16490 | ¥21,216.49 |