AMG128128PR-G-W12WFDW | |
---|---|
DigiKey Part Number | 5491-AMG128128PR-G-W12WFDW-ND |
Manufacturer | |
Manufacturer Product Number | AMG128128PR-G-W12WFDW |
Description | COG GRAPH 128128 FSTN+ TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 2.1" (53.74mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ORIENT DISPLAY | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.1" (53.74mm) | |
Viewing Area | 44.00mm W x 40.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | Parallel | |
Controller Type | UC1617 | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | 0.28mm W x 0.28mm H | |
Dot Pitch | 0.30mm W x 0.30mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.79000 | ¥149.79 |
10 | ¥112.99800 | ¥1,129.98 |
100 | ¥94.91520 | ¥9,491.52 |
500 | ¥87.16740 | ¥43,583.70 |
1,000 | ¥82.32476 | ¥82,324.76 |