NHD-12232KZ-NSW-BBW-P | |
---|---|
DigiKey Part Number | NHD-12232KZ-NSW-BBW-P-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12232KZ-NSW-BBW-P |
Description | LCD MOD GRAPH 122X32 WH TRANSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.50mm W x 18.50mm H | |
Backlight | LED - White | |
Dot Pixels | 122 x 32 | |
Interface | Parallel, 8-Bit | |
Controller Type | SBN1661G_M02 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.40mm W x 0.45mm H | |
Dot Pitch | 0.44mm W x 0.49mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.24000 | ¥130.24 |
5 | ¥122.41800 | ¥612.09 |
10 | ¥114.61300 | ¥1,146.13 |
50 | ¥111.75020 | ¥5,587.51 |