MP8861GL-P | |
---|---|
DigiKey Part Number | MP8861GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8861GL-P |
Description | IC REG 6A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8861GL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.27862 | ¥7,639.31 |
1,000 | ¥12.88562 | ¥12,885.62 |
2,500 | ¥12.24134 | ¥30,603.35 |
5,000 | ¥11.78114 | ¥58,905.70 |