DMTH6004LPS-13 | |
---|---|
DigiKey Part Number | DMTH6004LPS-13DITR-ND - Tape & Reel (TR) DMTH6004LPS-13DICT-ND - Cut Tape (CT) DMTH6004LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6004LPS-13 |
Description | MOSFET N-CH 60V 22A PWRDI5060 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 100A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4515 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.84500 | ¥108.45 |
100 | ¥8.63180 | ¥863.18 |
500 | ¥7.30410 | ¥3,652.05 |
1,000 | ¥6.19734 | ¥6,197.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.88751 | ¥14,718.77 |
5,000 | ¥5.66616 | ¥28,330.80 |
12,500 | ¥5.64630 | ¥70,578.75 |