TRS3227ECDBR | |
---|---|
DigiKey Part Number | 296-22594-2-ND - Tape & Reel (TR) 296-22594-1-ND - Cut Tape (CT) 296-22594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3227ECDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3227ECDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.07800 | ¥130.78 |
25 | ¥12.33440 | ¥308.36 |
100 | ¥10.50850 | ¥1,050.85 |
250 | ¥9.86752 | ¥2,466.88 |
500 | ¥8.63392 | ¥4,316.96 |
1,000 | ¥7.15386 | ¥7,153.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.66045 | ¥13,320.90 |
6,000 | ¥6.41379 | ¥38,482.74 |
10,000 | ¥6.16711 | ¥61,671.10 |