EMC2103-2-AP-TR | |
---|---|
DigiKey Part Number | EMC2103-2-AP-TR-ND - Tape & Reel (TR) EMC2103-2-AP-CT-ND - Cut Tape (CT) EMC2103-2-AP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2103-2-AP-TR |
Description | IC RPM FAN CTRLR 16QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor SMBus Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2103-2-AP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
25 | ¥14.36720 | ¥359.18 |
100 | ¥13.81450 | ¥1,381.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.81448 | ¥69,072.40 |