TC670ECHTR | |
---|---|
DigiKey Part Number | TC670ECHTRTR-ND - Tape & Reel (TR) TC670ECHTRCT-ND - Cut Tape (CT) TC670ECHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC670ECHTR |
Description | IC FAN FAILURE DETECTOR SOT23A-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 85°C Internal Sensor Open Drain Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC670ECHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 85°C | |
Accuracy | - | |
Topology | Oscillator | |
Output Type | Open Drain | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
25 | ¥12.58200 | ¥314.55 |
100 | ¥11.30660 | ¥1,130.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.30670 | ¥33,920.10 |